
7302-C-440-B | |
|---|---|
DigiKey Part Number | 1772-2939-ND |
Manufacturer | |
Manufacturer Product Number | 7302-C-440-B |
Description | ROUND STANDOFF #4-40 BRASS 1/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Brass 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.385" (9.78mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.47000 | £3.47 |
| 5 | £2.96600 | £14.83 |
| 10 | £2.78700 | £27.87 |
| 25 | £2.57840 | £64.46 |
| 50 | £2.44060 | £122.03 |
| 100 | £2.31710 | £231.71 |
| 250 | £2.17344 | £543.36 |
| 500 | £2.07794 | £1,038.97 |
| 1,000 | £1.99229 | £1,992.29 |
| Unit Price without VAT: | £3.47000 |
|---|---|
| Unit Price with VAT: | £4.16400 |

