Hex Standoff Threaded #10-32 Stainless Steel 1.500" (38.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4640-1032-SS

DigiKey Part Number
1772-2217-ND
Manufacturer
Manufacturer Product Number
4640-1032-SS
Description
HEX STANDOFF #10-32 SS 38.10MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #10-32 Stainless Steel 1.500" (38.10mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.375" (9.53mm) 3/8" Hex
Between Board Height
1.500" (38.10mm)
Length - Overall
1.875" (47.63mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£8.00000£8.00
5£6.91000£34.55
10£6.52300£65.23
25£6.07280£151.82
50£5.77360£288.68
100£5.50570£550.57
250£5.19384£1,298.46
500£4.98612£2,493.06
1,000£4.79976£4,799.76
Manufacturers Standard Package
Unit Price without VAT:£8.00000
Unit Price with VAT:£9.60000