
4537-440-B | |
|---|---|
DigiKey Part Number | 1772-2536-ND |
Manufacturer | |
Manufacturer Product Number | 4537-440-B |
Description | HEX STANDOFF #4-40 BRASS 17.46MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Brass 0.688" (17.46mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.688" (17.46mm) | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.91000 | £0.91 |
| 5 | £0.76800 | £3.84 |
| 10 | £0.71500 | £7.15 |
| 25 | £0.65560 | £16.39 |
| 50 | £0.61620 | £30.81 |
| 100 | £0.58100 | £58.10 |
| 250 | £0.54020 | £135.05 |
| 500 | £0.51304 | £256.52 |
| 1,000 | £0.48877 | £488.77 |
| Unit Price without VAT: | £0.91000 |
|---|---|
| Unit Price with VAT: | £1.09200 |

