
4534-832-SS-20 | |
|---|---|
DigiKey Part Number | 1772-2518-ND |
Manufacturer | |
Manufacturer Product Number | 4534-832-SS-20 |
Description | HEX STANDOFF #8-32 SS 1/2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Stainless Steel 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.77000 | £1.77 |
| 5 | £1.49800 | £7.49 |
| 10 | £1.40200 | £14.02 |
| 25 | £1.29160 | £32.29 |
| 50 | £1.21900 | £60.95 |
| 100 | £1.15360 | £115.36 |
| 250 | £1.07768 | £269.42 |
| 500 | £1.02726 | £513.63 |
| 1,000 | £0.98207 | £982.07 |
| Unit Price without VAT: | £1.77000 |
|---|---|
| Unit Price with VAT: | £2.12400 |

