Hex Standoff Threaded #8-32 Brass 0.500" (12.70mm) 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4534-832-B

DigiKey Part Number
1772-4534-832-B-ND
Manufacturer
Manufacturer Product Number
4534-832-B
Description
HEX STANDOFF #8-32 BRASS 1/2"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Brass 0.500" (12.70mm) 1/2"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
0.875" (22.23mm) 7/8"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 309
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.84000£0.84
5£0.70400£3.52
10£0.65600£6.56
25£0.60120£15.03
50£0.56520£28.26
100£0.53280£53.28
250£0.49524£123.81
500£0.47034£235.17
1,000£0.44801£448.01
Manufacturers Standard Package
Unit Price without VAT:£0.84000
Unit Price with VAT:£1.00800