



4533-632-S-12 | |
|---|---|
DigiKey Part Number | 1772-1521-ND |
Manufacturer | |
Manufacturer Product Number | 4533-632-S-12 |
Description | HEX STANDOFF #6-32 STEEL 7/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Steel 0.438" (11.13mm) 7/16" |
Datasheet | Datasheet |
EDA/CAD Models | 4533-632-S-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.438" (11.13mm) 7/16" | |
Length - Overall | 0.688" (17.48mm) 11/16" | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.93000 | £0.93 |
| 5 | £0.78000 | £3.90 |
| 10 | £0.72800 | £7.28 |
| 25 | £0.66800 | £16.70 |
| 50 | £0.62820 | £31.41 |
| 100 | £0.59260 | £59.26 |
| 250 | £0.55124 | £137.81 |
| 500 | £0.52376 | £261.88 |
| 1,000 | £0.49915 | £499.15 |
| Unit Price without VAT: | £0.93000 |
|---|---|
| Unit Price with VAT: | £1.11600 |

