Hex Standoff Threaded #6-32 Brass 0.406" (10.32mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4532T-632-B

DigiKey Part Number
1772-4532T-632-B-ND
Manufacturer
Manufacturer Product Number
4532T-632-B
Description
HEX STANDOFF #6-32 BRASS 10.32MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Brass 0.406" (10.32mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.406" (10.32mm)
Length - Overall
0.656" (16.67mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 167
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.26000£1.26
5£1.06000£5.30
10£0.99200£9.92
25£0.91080£22.77
50£0.85760£42.88
100£0.81010£81.01
250£0.75480£188.70
500£0.71808£359.04
1,000£0.68517£685.17
Manufacturers Standard Package
Unit Price without VAT:£1.26000
Unit Price with VAT:£1.51200