
4521-440-AL | |
|---|---|
DigiKey Part Number | 1772-3769-ND |
Manufacturer | |
Manufacturer Product Number | 4521-440-AL |
Description | HEX STANDOFF #4-40 ALUM 38.10MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 1.500" (38.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 1.500" (38.10mm) | |
Length - Overall | 1.688" (42.86mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.10000 | £2.10 |
| 5 | £1.78200 | £8.91 |
| 10 | £1.67100 | £16.71 |
| 25 | £1.54120 | £38.53 |
| 50 | £1.45540 | £72.77 |
| 100 | £1.37860 | £137.86 |
| 250 | £1.28944 | £322.36 |
| 500 | £1.23012 | £615.06 |
| 1,000 | £1.17696 | £1,176.96 |
| Unit Price without VAT: | £2.10000 |
|---|---|
| Unit Price with VAT: | £2.52000 |

