
4516-440-SS | |
|---|---|
DigiKey Part Number | 1772-3262-ND |
Manufacturer | |
Manufacturer Product Number | 4516-440-SS |
Description | HEX STANDOFF #4-40 SS 30.16MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 1.188" (30.16mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 1.188" (30.16mm) | |
Length - Overall | 1.375" (34.93mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.32000 | £3.32 |
| 5 | £2.83600 | £14.18 |
| 10 | £2.66400 | £26.64 |
| 25 | £2.46520 | £61.63 |
| 50 | £2.33360 | £116.68 |
| 100 | £2.21570 | £221.57 |
| 250 | £2.07852 | £519.63 |
| 500 | £1.98728 | £993.64 |
| 1,000 | £1.90550 | £1,905.50 |
| Unit Price without VAT: | £3.32000 |
|---|---|
| Unit Price with VAT: | £3.98400 |

