Hex Standoff Threaded #4-40 Stainless Steel 0.875" (22.23mm) 7/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4511-440-SS-20

DigiKey Part Number
1772-2411-ND
Manufacturer
Manufacturer Product Number
4511-440-SS-20
Description
HEX STANDOFF #4-40 SS 7/8"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Stainless Steel 0.875" (22.23mm) 7/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.875" (22.23mm) 7/8"
Length - Overall
1.063" (26.99mm)
Features
-
Material
Plating
Passivated
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.65000£1.65
5£1.39800£6.99
10£1.30800£13.08
25£1.20440£30.11
50£1.13540£56.77
100£1.07400£107.40
250£1.00252£250.63
500£0.95498£477.49
1,000£0.91243£912.43
Manufacturers Standard Package
Unit Price without VAT:£1.65000
Unit Price with VAT:£1.98000