



4506-440-AL-7 | |
|---|---|
DigiKey Part Number | 1772-1231-ND |
Manufacturer | |
Manufacturer Product Number | 4506-440-AL-7 |
Description | HEX STANDOFF #4-40 ALUM 9/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.563" (14.30mm) 9/16" |
Datasheet | Datasheet |
EDA/CAD Models | 4506-440-AL-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.563" (14.30mm) 9/16" | |
Length - Overall | 0.750" (19.05mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.42000 | £0.42 |
| 5 | £0.34800 | £1.74 |
| 10 | £0.32400 | £3.24 |
| 25 | £0.29520 | £7.38 |
| 50 | £0.27620 | £13.81 |
| 100 | £0.25940 | £25.94 |
| 250 | £0.23992 | £59.98 |
| 500 | £0.22698 | £113.49 |
| 1,000 | £0.21538 | £215.38 |
| Unit Price without VAT: | £0.42000 |
|---|---|
| Unit Price with VAT: | £0.50400 |

