



4505-632-SS | |
|---|---|
DigiKey Part Number | 1772-1850-ND |
Manufacturer | |
Manufacturer Product Number | 4505-632-SS |
Description | HEX STANDOFF #6-32 SS 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | 4505-632-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.94000 | £0.94 |
| 5 | £0.79200 | £3.96 |
| 10 | £0.73900 | £7.39 |
| 25 | £0.67800 | £16.95 |
| 50 | £0.63760 | £31.88 |
| 100 | £0.60150 | £60.15 |
| 250 | £0.55956 | £139.89 |
| 500 | £0.53166 | £265.83 |
| 1,000 | £0.50673 | £506.73 |
| Unit Price without VAT: | £0.94000 |
|---|---|
| Unit Price with VAT: | £1.12800 |

