
4505-256-AL-7 | |
|---|---|
DigiKey Part Number | 1772-1973-ND |
Manufacturer | |
Manufacturer Product Number | 4505-256-AL-7 |
Description | HEX STANDOFF #2-56 ALUMINUM 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Aluminum 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | 4505-256-AL-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.656" (16.66mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.68000 | £0.68 |
| 5 | £0.57000 | £2.85 |
| 10 | £0.53100 | £5.31 |
| 25 | £0.48600 | £12.15 |
| 50 | £0.45620 | £22.81 |
| 100 | £0.42970 | £42.97 |
| 250 | £0.39884 | £99.71 |
| 500 | £0.37836 | £189.18 |
| 1,000 | £0.36002 | £360.02 |
| Unit Price without VAT: | £0.68000 |
|---|---|
| Unit Price with VAT: | £0.81600 |

