
4504-440-S-12 | |
|---|---|
DigiKey Part Number | 1772-1822-ND |
Manufacturer | |
Manufacturer Product Number | 4504-440-S-12 |
Description | HEX STANDOFF #4-40 STEEL 7/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Steel 0.438" (11.13mm) 7/16" |
Datasheet | Datasheet |
EDA/CAD Models | 4504-440-S-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.438" (11.13mm) 7/16" | |
Length - Overall | 0.626" (15.90mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.94000 | £0.94 |
| 5 | £0.79200 | £3.96 |
| 10 | £0.73800 | £7.38 |
| 25 | £0.67680 | £16.92 |
| 50 | £0.63620 | £31.81 |
| 100 | £0.59990 | £59.99 |
| 250 | £0.55788 | £139.47 |
| 500 | £0.52994 | £264.97 |
| 1,000 | £0.50493 | £504.93 |
| Unit Price without VAT: | £0.94000 |
|---|---|
| Unit Price with VAT: | £1.12800 |

