
4503T-256-SS | |
|---|---|
DigiKey Part Number | 1772-4503T-256-SS-ND |
Manufacturer | |
Manufacturer Product Number | 4503T-256-SS |
Description | HEX STANDOFF #2-56 SS 10.32MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Stainless Steel 0.406" (10.32mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.406" (10.32mm) | |
Length - Overall | 0.406" (10.32mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.34000 | £1.34 |
| 5 | £1.13400 | £5.67 |
| 10 | £1.06000 | £10.60 |
| 25 | £0.97480 | £24.37 |
| 50 | £0.91840 | £45.92 |
| 100 | £0.86790 | £86.79 |
| 250 | £0.80936 | £202.34 |
| 500 | £0.77044 | £385.22 |
| 1,000 | £0.73557 | £735.57 |
| Unit Price without VAT: | £1.34000 |
|---|---|
| Unit Price with VAT: | £1.60800 |

