
4502-632-AL | |
|---|---|
DigiKey Part Number | 1772-1249-ND |
Manufacturer | |
Manufacturer Product Number | 4502-632-AL |
Description | HEX STANDOFF #6-32 ALUM 5/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 0.313" (7.95mm) 5/16" |
Datasheet | Datasheet |
EDA/CAD Models | 4502-632-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.313" (7.95mm) 5/16" | |
Length - Overall | 0.563" (14.30mm) 9/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 5 | £0.33400 | £1.67 |
| 10 | £0.31000 | £3.10 |
| 25 | £0.28320 | £7.08 |
| 50 | £0.26500 | £13.25 |
| 100 | £0.24890 | £24.89 |
| 250 | £0.23016 | £57.54 |
| 500 | £0.21774 | £108.87 |
| 1,000 | £0.20664 | £206.64 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |

