
4501-632-AL-7 | |
|---|---|
DigiKey Part Number | 1772-2978-ND |
Manufacturer | |
Manufacturer Product Number | 4501-632-AL-7 |
Description | HEX STANDOFF #6-32 ALUMINUM 1/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 0.250" (6.35mm) 1/4" Clear |
Datasheet | Datasheet |
Category | Diameter - Outside 0.188" (4.78mm) 3/16" Hex |
Mfr | Between Board Height 0.250" (6.35mm) 1/4" |
Packaging Bulk | Length - Overall 0.500" (12.70mm) 1/2" |
Part Status Active | Material |
Type | Plating Iridite |
Threaded/Unthreaded Threaded | Color Clear |
Gender Male, Female | Base Product Number |
Screw, Thread Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.26000 | £2.26 |
| 5 | £1.92000 | £9.60 |
| 10 | £1.79900 | £17.99 |
| 25 | £1.66000 | £41.50 |
| 50 | £1.56760 | £78.38 |
| 100 | £1.48520 | £148.52 |
| 250 | £1.38928 | £347.32 |
| 500 | £1.32554 | £662.77 |
| 1,000 | £1.26841 | £1,268.41 |
| Unit Price without VAT: | £2.26000 |
|---|---|
| Unit Price with VAT: | £2.71200 |

