
4005-256-SS | |
|---|---|
DigiKey Part Number | 1772-4005-256-SS-ND |
Manufacturer | |
Manufacturer Product Number | 4005-256-SS |
Description | ROUND STANDOFF #2-56 SS 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #2-56 Stainless Steel 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.97000 | £2.97 |
| 5 | £2.53000 | £12.65 |
| 10 | £2.37700 | £23.77 |
| 25 | £2.19840 | £54.96 |
| 50 | £2.07940 | £103.97 |
| 100 | £1.97330 | £197.33 |
| 250 | £1.84984 | £462.46 |
| 500 | £1.76766 | £883.83 |
| 1,000 | £1.69404 | £1,694.04 |
| Unit Price without VAT: | £2.97000 |
|---|---|
| Unit Price with VAT: | £3.56400 |

