
3337-B-632-AL-7 | |
|---|---|
DigiKey Part Number | 1772-2481-ND |
Manufacturer | |
Manufacturer Product Number | 3337-B-632-AL-7 |
Description | HEX STANDOFF #6-32 ALUMINUM 1/2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 0.500" (12.70mm) 1/2" Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.150" (3.81mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.605" (15.37mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.90000 | £3.90 |
| 5 | £3.33800 | £16.69 |
| 10 | £3.13700 | £31.37 |
| 25 | £2.90480 | £72.62 |
| 50 | £2.75080 | £137.54 |
| 100 | £2.61320 | £261.32 |
| 250 | £2.45312 | £613.28 |
| 500 | £2.34656 | £1,173.28 |
| 1,000 | £2.25106 | £2,251.06 |
| Unit Price without VAT: | £3.90000 |
|---|---|
| Unit Price with VAT: | £4.68000 |

