
3109-B-632-B-12 | |
|---|---|
DigiKey Part Number | 1772-3109-B-632-B-12-ND |
Manufacturer | |
Manufacturer Product Number | 3109-B-632-B-12 |
Description | ROUND STANDOFF #6-32 BRASS 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Brass 0.250" (6.35mm) 1/4" Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.355" (9.02mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.30000 | £1.30 |
| 5 | £1.10000 | £5.50 |
| 10 | £1.02900 | £10.29 |
| 25 | £0.94640 | £23.66 |
| 50 | £0.89080 | £44.54 |
| 100 | £0.84160 | £84.16 |
| 250 | £0.78440 | £196.10 |
| 500 | £0.74632 | £373.16 |
| 1,000 | £0.71226 | £712.26 |
| Unit Price without VAT: | £1.30000 |
|---|---|
| Unit Price with VAT: | £1.56000 |

