
3050-B-440-AL-7 | |
|---|---|
DigiKey Part Number | 1772-3104-ND |
Manufacturer | |
Manufacturer Product Number | 3050-B-440-AL-7 |
Description | RND STANDOFF #4-40 ALUM 11.11MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Aluminum 0.438" (11.11mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.150" (3.81mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.438" (11.11mm) | |
Length - Overall | 0.543" (13.78mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.35000 | £4.35 |
| 5 | £3.73000 | £18.65 |
| 10 | £3.50800 | £35.08 |
| 25 | £3.25160 | £81.29 |
| 50 | £3.08100 | £154.05 |
| 100 | £2.92850 | £292.85 |
| 250 | £2.75100 | £687.75 |
| 500 | £2.63288 | £1,316.44 |
| 1,000 | £2.52700 | £2,527.00 |
| Unit Price without VAT: | £4.35000 |
|---|---|
| Unit Price with VAT: | £5.22000 |

