Parametric Equivalent
Parametric Equivalent

3049-C-440-B-27 | |
|---|---|
DigiKey Part Number | 1772-3049-C-440-B-27-ND |
Manufacturer | |
Manufacturer Product Number | 3049-C-440-B-27 |
Description | ROUND STANDOFF #4-40 BRASS 3/8" |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Brass 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.510" (12.95mm) | |
Features | - | |
Material | ||
Plating | Electro Tin, Solder | |
Color | - | |
Weight | - |


