Round Standoff Threaded #4-40 Brass 0.250" (6.35mm) 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3047-B-440-B

DigiKey Part Number
1772-3047-B-440-B-ND
Manufacturer
Manufacturer Product Number
3047-B-440-B
Description
ROUND STANDOFF #4-40 BRASS 1/4"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #4-40 Brass 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.355" (9.02mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 557
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.96000£0.96
5£0.80400£4.02
10£0.75100£7.51
25£0.68880£17.22
50£0.64760£32.38
100£0.61070£61.07
250£0.56796£141.99
500£0.53956£269.78
1,000£0.51414£514.14
Manufacturers Standard Package
Unit Price without VAT:£0.96000
Unit Price with VAT:£1.15200