
3047-B-440-B-37 | |
|---|---|
DigiKey Part Number | 1772-3047-B-440-B-37-ND |
Manufacturer | |
Manufacturer Product Number | 3047-B-440-B-37 |
Description | ROUND STANDOFF #4-40 BRASS 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Brass 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.355" (9.02mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.86000 | £1.86 |
| 5 | £1.58000 | £7.90 |
| 10 | £1.47900 | £14.79 |
| 25 | £1.36320 | £34.08 |
| 50 | £1.28620 | £64.31 |
| 100 | £1.21730 | £121.73 |
| 250 | £1.13720 | £284.30 |
| 500 | £1.08394 | £541.97 |
| 1,000 | £1.03625 | £1,036.25 |
| Unit Price without VAT: | £1.86000 |
|---|---|
| Unit Price with VAT: | £2.23200 |

