
2339-2520-S-12 | |
|---|---|
DigiKey Part Number | 1772-2339-2520-S-12-ND |
Manufacturer | |
Manufacturer Product Number | 2339-2520-S-12 |
Description | HEX STANDOFF 1/4"-20 STL 88.90MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded 1/4"-20 Steel 3.500" (88.90mm) Clear |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 3.500" (88.90mm) | |
Length - Overall | 3.500" (88.90mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.82000 | £6.82 |
| 5 | £5.88200 | £29.41 |
| 10 | £5.54800 | £55.48 |
| 25 | £5.15920 | £128.98 |
| 50 | £4.90120 | £245.06 |
| Unit Price without VAT: | £6.82000 |
|---|---|
| Unit Price with VAT: | £8.18400 |

