
2203-1032-AL | |
|---|---|
DigiKey Part Number | 1772-2296-ND |
Manufacturer | |
Manufacturer Product Number | 2203-1032-AL |
Description | HEX STANDOFF #10-32 ALUM 76.20MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Aluminum 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.95mm) 5/16" Hex | |
Between Board Height | 3.000" (76.20mm) | |
Length - Overall | 3.000" (76.20mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.42000 | £5.42 |
| 5 | £4.66200 | £23.31 |
| 10 | £4.39200 | £43.92 |
| 25 | £4.07840 | £101.96 |
| 50 | £3.87000 | £193.50 |
| 100 | £3.68350 | £368.35 |
| 250 | £3.46636 | £866.59 |
| 500 | £3.32182 | £1,660.91 |
| 1,000 | £3.19223 | £3,192.23 |
| Unit Price without VAT: | £5.42000 |
|---|---|
| Unit Price with VAT: | £6.50400 |

