
2173-632-SS | |
|---|---|
DigiKey Part Number | 1772-2173-632-SS-ND |
Manufacturer | |
Manufacturer Product Number | 2173-632-SS |
Description | HEX STANDOFF #6-32 SS 5/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 0.625" (15.88mm) 5/8" |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.94mm) | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 101 | £1.47792 | £149.27 |
| Unit Price without VAT: | £1.47792 |
|---|---|
| Unit Price with VAT: | £1.77350 |

