Hex Standoff Threaded #8-32 Stainless Steel 2.000" (50.80mm) 2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2128-832-SS

DigiKey Part Number
1772-1738-ND
Manufacturer
Manufacturer Product Number
2128-832-SS
Description
HEX STANDOFF #8-32 SS 2"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Stainless Steel 2.000" (50.80mm) 2"
Datasheet
 Datasheet
EDA/CAD Models
2128-832-SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
2.000" (50.80mm) 2"
Length - Overall
2.000" (50.80mm) 2"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.12000£2.12
5£1.80600£9.03
10£1.69200£16.92
25£1.56120£39.03
50£1.47400£73.70
100£1.39640£139.64
250£1.30616£326.54
500£1.24614£623.07
1,000£1.19237£1,192.37
Manufacturers Standard Package
Unit Price without VAT:£2.12000
Unit Price with VAT:£2.54400