



2116-632-N | |
|---|---|
DigiKey Part Number | 1772-1580-ND |
Manufacturer | |
Manufacturer Product Number | 2116-632-N |
Description | HEX STANDOFF #6-32 NYLON 1 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 1.250" (31.75mm) 1 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 2116-632-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.250" (31.75mm) 1 1/4" | |
Length - Overall | 1.250" (31.75mm) 1 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.21000 | £2.21 |
| 5 | £1.88200 | £9.41 |
| 10 | £1.76400 | £17.64 |
| 25 | £1.62760 | £40.69 |
| 50 | £1.53740 | £76.87 |
| 100 | £1.45670 | £145.67 |
| 250 | £1.36292 | £340.73 |
| 500 | £1.30054 | £650.27 |
| 1,000 | £1.24466 | £1,244.66 |
| Unit Price without VAT: | £2.21000 |
|---|---|
| Unit Price with VAT: | £2.65200 |

