Hex Standoff Threaded #4-40 Brass 0.688" (17.46mm) Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2107-440-B-5

DigiKey Part Number
1772-3146-ND
Manufacturer
Manufacturer Product Number
2107-440-B-5
Description
HEX STANDOFF #4-40 BRASS 17.46MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Brass 0.688" (17.46mm) Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Mfr
Between Board Height
0.688" (17.46mm)
Packaging
Bulk
Length - Overall
0.688" (17.46mm)
Part Status
Active
Material
Type
Plating
Nickel
Threaded/Unthreaded
Threaded
Color
Silver
Gender
Female, Female
Base Product Number
Screw, Thread Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 302
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.98000£1.98
5£1.68000£8.40
10£1.57500£15.75
25£1.45280£36.32
50£1.37140£68.57
100£1.29890£129.89
250£1.21444£303.61
Manufacturers Standard Package
Unit Price without VAT:£1.98000
Unit Price with VAT:£2.37600