Hex Standoff Threaded #6-32 Aluminum 0.594" (15.09mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2105T-632-AL-7

DigiKey Part Number
1772-1065-ND
Manufacturer
Manufacturer Product Number
2105T-632-AL-7
Description
HEX STANDOFF #6-32 ALUM 15.09MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Aluminum 0.594" (15.09mm)
Datasheet
 Datasheet
EDA/CAD Models
2105T-632-AL-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.594" (15.09mm)
Length - Overall
0.594" (15.09mm)
Features
-
Material
Plating
Iridite
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 459
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.43000£0.43
5£0.35600£1.78
10£0.33100£3.31
25£0.30160£7.54
50£0.28220£14.11
100£0.26520£26.52
250£0.24536£61.34
500£0.23220£116.10
1,000£0.22044£220.44
Manufacturers Standard Package
Unit Price without VAT:£0.43000
Unit Price with VAT:£0.51600