



2103-632-AL-7 | |
|---|---|
DigiKey Part Number | 1772-1904-ND |
Manufacturer | |
Manufacturer Product Number | 2103-632-AL-7 |
Description | HEX STANDOFF #6-32 ALUM 7/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 0.438" (11.13mm) 7/16" |
Datasheet | Datasheet |
EDA/CAD Models | 2103-632-AL-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.438" (11.13mm) 7/16" | |
Length - Overall | 0.438" (11.13mm) 7/16" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 5 | £0.30400 | £1.52 |
| 10 | £0.28200 | £2.82 |
| 25 | £0.25680 | £6.42 |
| 50 | £0.24040 | £12.02 |
| 100 | £0.22560 | £22.56 |
| 250 | £0.20848 | £52.12 |
| 500 | £0.19714 | £98.57 |
| 1,000 | £0.18698 | £186.98 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

