
2059-440-SS | |
|---|---|
DigiKey Part Number | 1772-1948-ND |
Manufacturer | |
Manufacturer Product Number | 2059-440-SS |
Description | HEX STANDOFF #4-40 SS 5/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | 2059-440-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.93000 | £0.93 |
| 5 | £0.78000 | £3.90 |
| 10 | £0.72700 | £7.27 |
| 25 | £0.66680 | £16.67 |
| 50 | £0.62680 | £31.34 |
| 100 | £0.59140 | £59.14 |
| 250 | £0.55004 | £137.51 |
| 500 | £0.52262 | £261.31 |
| 1,000 | £0.49806 | £498.06 |
| Unit Price without VAT: | £0.93000 |
|---|---|
| Unit Price with VAT: | £1.11600 |

