
2059-440-SS-20 | |
|---|---|
DigiKey Part Number | 1772-1874-ND |
Manufacturer | |
Manufacturer Product Number | 2059-440-SS-20 |
Description | HEX STANDOFF #4-40 SS 5/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | 2059-440-SS-20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.05000 | £1.05 |
| 5 | £0.88600 | £4.43 |
| 10 | £0.82700 | £8.27 |
| 25 | £0.75880 | £18.97 |
| 50 | £0.71400 | £35.70 |
| 100 | £0.67370 | £67.37 |
| 250 | £0.62696 | £156.74 |
| 500 | £0.59588 | £297.94 |
| 1,000 | £0.56808 | £568.08 |
| Unit Price without VAT: | £1.05000 |
|---|---|
| Unit Price with VAT: | £1.26000 |

