
2055-440-SS-20 | |
|---|---|
DigiKey Part Number | 1772-1708-ND |
Manufacturer | |
Manufacturer Product Number | 2055-440-SS-20 |
Description | HEX STANDOFF #4-40 SS 3/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | 2055-440-SS-20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.82000 | £0.82 |
| 5 | £0.69200 | £3.46 |
| 10 | £0.64500 | £6.45 |
| 25 | £0.59040 | £14.76 |
| 50 | £0.55460 | £27.73 |
| 100 | £0.52260 | £52.26 |
| 250 | £0.48556 | £121.39 |
| 500 | £0.46096 | £230.48 |
| 1,000 | £0.43891 | £438.91 |
| Unit Price without VAT: | £0.82000 |
|---|---|
| Unit Price with VAT: | £0.98400 |

