Parametric Equivalent

2023-256-B | |
|---|---|
DigiKey Part Number | 1772-2023-256-B-ND |
Manufacturer | |
Manufacturer Product Number | 2023-256-B |
Description | HEX STANDOFF #2-56 BRASS 7.94MM |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Brass 0.313" (7.94mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.125" (3.18mm) 1/8" Hex | |
Between Board Height | 0.313" (7.94mm) | |
Length - Overall | 0.313" (7.94mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |

