
2022-256-SS | |
|---|---|
DigiKey Part Number | 1772-1241-ND |
Manufacturer | |
Manufacturer Product Number | 2022-256-SS |
Description | HEX STANDOFF #2-56 SS 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Stainless Steel 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 2022-256-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.125" (3.18mm) 1/8" Hex | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.90000 | £0.90 |
| 5 | £0.75200 | £3.76 |
| 10 | £0.70200 | £7.02 |
| 25 | £0.64400 | £16.10 |
| 50 | £0.60540 | £30.27 |
| 100 | £0.57100 | £57.10 |
| 250 | £0.53104 | £132.76 |
| 500 | £0.50448 | £252.24 |
| 1,000 | £0.48069 | £480.69 |
| Unit Price without VAT: | £0.90000 |
|---|---|
| Unit Price with VAT: | £1.08000 |

