
1721-632-SS | |
|---|---|
DigiKey Part Number | 1772-2374-ND |
Manufacturer | |
Manufacturer Product Number | 1721-632-SS |
Description | ROUND STANDOFF #6-32 SS 107.95MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Stainless Steel 4.250" (107.95mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 4.250" (107.95mm) |
Part Status Active | Length - Overall 4.250" (107.95mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.45000 | £6.45 |
| 5 | £5.55800 | £27.79 |
| 10 | £5.24000 | £52.40 |
| 25 | £4.86920 | £121.73 |
| 50 | £4.62320 | £231.16 |
| 100 | £4.40300 | £440.30 |
| 250 | £4.14680 | £1,036.70 |
| 500 | £3.97618 | £1,988.09 |
| 1,000 | £3.82317 | £3,823.17 |
| Unit Price without VAT: | £6.45000 |
|---|---|
| Unit Price with VAT: | £7.74000 |

