
1704-632-AL | |
|---|---|
DigiKey Part Number | 1772-3436-ND |
Manufacturer | |
Manufacturer Product Number | 1704-632-AL |
Description | RND STANDOFF #6-32 ALUM 44.45MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Aluminum 1.750" (44.45mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.750" (44.45mm) | |
Length - Overall | 1.750" (44.45mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.28000 | £1.28 |
| 5 | £1.08200 | £5.41 |
| 10 | £1.01100 | £10.11 |
| 25 | £0.92960 | £23.24 |
| 50 | £0.87560 | £43.78 |
| 100 | £0.82730 | £82.73 |
| 250 | £0.77128 | £192.82 |
| 500 | £0.73400 | £367.00 |
| 1,000 | £0.70062 | £700.62 |
| Unit Price without VAT: | £1.28000 |
|---|---|
| Unit Price with VAT: | £1.53600 |

