
1684-632-N | |
|---|---|
DigiKey Part Number | 1772-2868-ND |
Manufacturer | |
Manufacturer Product Number | 1684-632-N |
Description | ROUND STANDOFF #6-32 NYLON 1/2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.01000 | £2.01 |
| 5 | £1.70600 | £8.53 |
| 10 | £1.59800 | £15.98 |
| 25 | £1.47320 | £36.83 |
| 50 | £1.39040 | £69.52 |
| 100 | £1.31630 | £131.63 |
| 250 | £1.23036 | £307.59 |
| 500 | £1.17318 | £586.59 |
| 1,000 | £1.12195 | £1,121.95 |
| Unit Price without VAT: | £2.01000 |
|---|---|
| Unit Price with VAT: | £2.41200 |

