
1682-632-AL | |
|---|---|
DigiKey Part Number | 1772-1682-632-AL-ND |
Manufacturer | |
Manufacturer Product Number | 1682-632-AL |
Description | ROUND STANDOFF #6-32 ALUM 3/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Aluminum 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 5 | £0.24400 | £1.22 |
| 10 | £0.22500 | £2.25 |
| 25 | £0.20520 | £5.13 |
| 50 | £0.19160 | £9.58 |
| 100 | £0.17960 | £17.96 |
| 250 | £0.16580 | £41.45 |
| 500 | £0.15658 | £78.29 |
| 1,000 | £0.14836 | £148.36 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

