
1538-B-4-B | |
|---|---|
DigiKey Part Number | 1772-1538-B-4-B-ND |
Manufacturer | |
Manufacturer Product Number | 1538-B-4-B |
Description | ROUND SPACER BRASS 14.29MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Brass 0.563" (14.29mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Swage | |
Screw, Thread Size | - | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.563" (14.29mm) | |
Length - Overall | 0.668" (16.96mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.17000 | £1.17 |
| 5 | £0.98800 | £4.94 |
| 10 | £0.92100 | £9.21 |
| 25 | £0.84640 | £21.16 |
| 50 | £0.79660 | £39.83 |
| 100 | £0.75210 | £75.21 |
| 250 | £0.70040 | £175.10 |
| 500 | £0.66606 | £333.03 |
| 1,000 | £0.63533 | £635.33 |
| Unit Price without VAT: | £1.17000 |
|---|---|
| Unit Price with VAT: | £1.40400 |

