
1532-B-6-AL-7 | |
|---|---|
DigiKey Part Number | 1772-3908-ND |
Manufacturer | |
Manufacturer Product Number | 1532-B-6-AL-7 |
Description | ROUND SPACER ALUMINUM 3/16" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.188" (4.78mm) 3/16" Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Swage | |
Screw, Thread Size | - | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.293" (7.43mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 5 | £0.55600 | £2.78 |
| 10 | £0.51800 | £5.18 |
| 25 | £0.47320 | £11.83 |
| 50 | £0.44420 | £22.21 |
| 100 | £0.41810 | £41.81 |
| 250 | £0.38788 | £96.97 |
| 500 | £0.36778 | £183.89 |
| 1,000 | £0.34982 | £349.82 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |

