
1251T-12-PH | |
|---|---|
cms-digikey-product-number | 1772-1251T-12-PH-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 1251T-12-PH |
cms-description | ROUND SPACER PHENOLIC 11.91MM |
cms-customer-reference | |
cms-detailed-description | Round Spacer Unthreaded Phenolic 0.469" (11.91mm) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.218" (5.54mm) | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Between Board Height | 0.469" (11.91mm) | |
Length - Overall | 0.469" (11.91mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |

