



1229-25-SS | |
|---|---|
DigiKey Part Number | 1772-1567-ND |
Manufacturer | |
Manufacturer Product Number | 1229-25-SS |
Description | ROUND SPACER STAINLESS STEEL 1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
EDA/CAD Models | 1229-25-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.252" (6.40mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.33000 | £3.33 |
| 5 | £2.84000 | £14.20 |
| 10 | £2.66900 | £26.69 |
| 25 | £2.47040 | £61.76 |
| 50 | £2.33840 | £116.92 |
| 100 | £2.22020 | £222.02 |
| 250 | £2.08288 | £520.72 |
| 500 | £1.99144 | £995.72 |
| 1,000 | £1.90951 | £1,909.51 |
| Unit Price without VAT: | £3.33000 |
|---|---|
| Unit Price with VAT: | £3.99600 |

