
1221-25-N | |
|---|---|
DigiKey Part Number | 1772-3047-ND |
Manufacturer | |
Manufacturer Product Number | 1221-25-N |
Description | ROUND SPACER NYLON 1/2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.252" (6.40mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 5 | £0.23600 | £1.18 |
| 10 | £0.21800 | £2.18 |
| 25 | £0.19880 | £4.97 |
| 50 | £0.18560 | £9.28 |
| 100 | £0.17400 | £17.40 |
| 250 | £0.16044 | £40.11 |
| 500 | £0.15146 | £75.73 |
| 1,000 | £0.14345 | £143.45 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

