Round Spacer Unthreaded Stainless Steel 0.438" (11.13mm) 7/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1220-25-SS

DigiKey Part Number
1772-1356-ND
Manufacturer
Manufacturer Product Number
1220-25-SS
Description
ROUND SPACER SS 7/16"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Stainless Steel 0.438" (11.13mm) 7/16"
Datasheet
 Datasheet
EDA/CAD Models
1220-25-SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.252" (6.40mm)
Diameter - Outside
0.500" (12.70mm) 1/2"
Between Board Height
0.438" (11.13mm) 7/16"
Length - Overall
0.438" (11.13mm) 7/16"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.85000£1.85
5£1.56600£7.83
10£1.46700£14.67
25£1.35240£33.81
50£1.27660£63.83
100£1.20840£120.84
250£1.12920£282.30
500£1.07660£538.30
1,000£1.02945£1,029.45
Manufacturers Standard Package
Unit Price without VAT:£1.85000
Unit Price with VAT:£2.22000