Round Spacer Unthreaded Nylon 0.250" (6.35mm) 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Nylon 0.250" (6.35mm) 1/4"
1186-10-N
1186-10-N

1186-10-N

DigiKey Part Number
1772-1643-ND
Manufacturer
Manufacturer Product Number
1186-10-N
Description
ROUND SPACER NYLON 1/4"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
EDA/CAD Models
1186-10-N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.192" (4.88mm)
Diameter - Outside
0.375" (9.53mm) 3/8"
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.250" (6.35mm) 1/4"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,470
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.27000£0.27
5£0.22200£1.11
10£0.20600£2.06
25£0.18680£4.67
50£0.17440£8.72
100£0.16340£16.34
250£0.15064£37.66
500£0.14218£71.09
1,000£0.13460£134.60
Manufacturers Standard Package
Unit Price without VAT:£0.27000
Unit Price with VAT:£0.32400