Round Spacer Unthreaded Nylon 0.563" (14.29mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1160-8-N

DigiKey Part Number
1772-1160-8-N-ND
Manufacturer
Manufacturer Product Number
1160-8-N
Description
ROUND SPACER NYLON 14.29MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.563" (14.29mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.166" (4.22mm)
Mfr
Diameter - Outside
0.313" (7.94mm)
Packaging
Bulk
Between Board Height
0.563" (14.29mm)
Part Status
Active
Length - Overall
0.563" (14.29mm)
Type
Material
Threaded/Unthreaded
Unthreaded
Base Product Number
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,737
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.33000£0.33
5£0.26800£1.34
10£0.25000£2.50
25£0.22720£5.68
50£0.21220£10.61
100£0.19900£19.90
250£0.18372£45.93
500£0.17354£86.77
1,000£0.16447£164.47
Manufacturers Standard Package
Unit Price without VAT:£0.33000
Unit Price with VAT:£0.39600