
1154-10-S-12 | |
|---|---|
DigiKey Part Number | 1772-3655-ND |
Manufacturer | |
Manufacturer Product Number | 1154-10-S-12 |
Description | ROUND SPACER STEEL 3/16" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.188" (4.78mm) 3/16" Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.192" (4.88mm) | |
Diameter - Outside | 0.313" (7.94mm) | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.188" (4.76mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.52000 | £1.52 |
| 5 | £1.28400 | £6.42 |
| 10 | £1.20200 | £12.02 |
| 25 | £1.10520 | £27.63 |
| 50 | £1.04180 | £52.09 |
| 100 | £0.98490 | £98.49 |
| 250 | £0.91888 | £229.72 |
| 500 | £0.87496 | £437.48 |
| 1,000 | £0.83563 | £835.63 |
| Unit Price without VAT: | £1.52000 |
|---|---|
| Unit Price with VAT: | £1.82400 |

